TUNS300F48

Cosel
436-TUNS300F48
TUNS300F48

Mfr.:

Description:
Power Supplies - Board Mount 312W 48V 6.5A AC-DC Power Supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,30 € 160,30 €
152,67 € 763,35 €
150,84 € 1.508,40 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
312 W
85 VAC to 264 VAC
1 Output
48 VDC
6.5 A
Through Hole
Encapsulated
3 kV
117.3 mm
61.5 mm
12.7 mm
TUNS
Brand: Cosel
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUNS AC-DC Power Supplies

Cosel TUNS AC-DC Power Supplies are a low-profile, high-power-density, and high-efficiency power module type. Features include a universal input voltage (85VAC to 264VAC) and built-in overcurrent, overvoltage, and thermal protection circuits. Cosel TUNS AC-DC Power Supplies offer high density, high reliability, and several safety approvals. These AC-DC converters with power factor correction (PFC) are suitable for conduction cooling.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.