TUHS25F05

Cosel
436-TUHS25F05
TUHS25F05

Mfr.:

Description:
Power Supplies - Board Mount 25W 5V 5A ENCAPSULATE - PCB TH

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,16 € 24,16 €
23,22 € 116,10 €
22,86 € 228,60 €
22,39 € 559,75 €
22,05 € 1.102,50 €
21,74 € 2.174,00 €
21,46 € 5.365,00 €
21,45 € 10.725,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
25 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
5 A
Through Hole
Encapsulated
3 kV
1.42 in
1 in
0.65 in
TUHS
Brand: Cosel
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TUHS AC-DC Converters

Cosel TUHS AC-DC Converters feature high efficiency, low standby power, and built-in overcurrent and overvoltage protection circuits. These small, board-mount AC-DC converters offer design flexibility for hold-up time and expected life. The series has a 3W to 26.4W rated output and a universal input voltage of AC85 to 264V, DC120 to 370V. The operating temperature range is -40°C to +85°C. Cosel TUHS AC-DC Converters come with a five-year warranty.