TEPS45F05

Cosel
436-TEPS45F05
TEPS45F05

Mfr.:

Description:
Power Supplies - Board Mount AC/DC Power Supply 45W 5V 8A Pin Type

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,56 € 62,56 €
62,33 € 311,65 €
55,05 € 550,50 €
52,29 € 1.307,25 €
50,29 € 2.514,50 €
48,39 € 4.839,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 W
85 VAC to 264 VAC
1 Output
5 VDC
8 A
Through Hole
3 kVAC
90.5 %
58.5 mm (2.303 in)
25.4 mm (1 in)
24 mm (0.945 in)
TEP
Brand: Cosel
Industry: Industrial
Input Frequency: 45 Hz to 66 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TECS/TEPS Series 10W/20W/45W/65W Power Supplies

Cosel TECS/TEPS Series 45W/65W Power Supplies are highly compact and high-efficiency power supplies for industrial applications. These power supplies make use of advanced technologies like Wide Band Gap (WBG) Gallium Nitride (GaN) semiconductors, high-frequency planar transformers, and enhanced flyback topology for high efficiency. The 12V and 24V output versions are able to deliver 140% power to sustain peak loads with an outstanding efficiency of up to 93.5%. The TECS/TEPS power supplies benefit from GaN performances in high-frequency switching to deliver 45W and 65W in 25.4mm x 58.5mm footprints and 10W and 20W in 25.4mm x 58.5mm (TECS) or 25.4mm x 38.1mm (TEPS). These AC/DC power supplies provide flexibility for TEPS devices, with pins for PCB mounting and TECS devices using crimp-style JST connectors. Typical applications include smart office equipment, security equipment, payment terminals, office automation equipment, machine tools, industrial printers, and display equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.