TEPS20F15

Cosel
436-TEPS20F15
TEPS20F15

Mfr.:

Description:
Power Supplies - Board Mount 20.25W 15V 1.35A TH Open Frame 1x1.5in

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,84 € 27,84 €
27,26 € 272,60 €
25,00 € 625,00 €
24,48 € 1.224,00 €
23,97 € 2.397,00 €
23,31 € 5.827,50 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
20.25 W
85 VAC to 264 VAC
1 Output
15 VDC
1.35 A
Through Hole
3 kVAC
92 %
25.4 mm (1 in)
21.6 mm (0.85 in)
38.1 mm (1.5 in)
TEPS
Brand: Cosel
Dimensions: 25.4 mm x 21.6 mm x 38.1 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TECS/TEPS10 & TECS/TEPS20 AC-DC Power Supplies

Cosel TECS10/TEPS10 and TECS20/TEPS20 AC-DC Power Supplies are compact, high-efficiency power supplies offering 10W or 20W of output power. These Cosel power supplies are 50% to 60% smaller than other power supplies with similar wattage offerings. The TECS10/TEPS10 and TECS20/TEPS20 feature 85VAC to 264VAC universal input and 0.1W typical standby power consumption at no load. Applications include factory automation, security management devices, communication systems, and more.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.