TECS65F-5

Cosel
436-TECS65F-5
TECS65F-5

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Power Supply 65W 5V 10A Connector Type

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,84 € 83,84 €
79,83 € 399,15 €
75,80 € 758,00 €
70,00 € 1.750,00 €
67,34 € 3.367,00 €
64,78 € 6.478,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
5 VDC
10 A
Open Frame
3 kVAC
91.5 %
Industrial
76.2 mm (3 in)
25.4 mm (1 in)
27 mm (1.063 in)
TEC
Brand: Cosel
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Switching Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TECS/TEPS Series 10W/20W/45W/65W Power Supplies

Cosel TECS/TEPS Series 45W/65W Power Supplies are highly compact and high-efficiency power supplies for industrial applications. These power supplies make use of advanced technologies like Wide Band Gap (WBG) Gallium Nitride (GaN) semiconductors, high-frequency planar transformers, and enhanced flyback topology for high efficiency. The 12V and 24V output versions are able to deliver 140% power to sustain peak loads with an outstanding efficiency of up to 93.5%. The TECS/TEPS power supplies benefit from GaN performances in high-frequency switching to deliver 45W and 65W in 25.4mm x 58.5mm footprints and 10W and 20W in 25.4mm x 58.5mm (TECS) or 25.4mm x 38.1mm (TEPS). These AC/DC power supplies provide flexibility for TEPS devices, with pins for PCB mounting and TECS devices using crimp-style JST connectors. Typical applications include smart office equipment, security equipment, payment terminals, office automation equipment, machine tools, industrial printers, and display equipment.