TECS65F-5-N

Cosel
436-TECS65F-5-N
TECS65F-5-N

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Power Supply 65W 5V 10A Connector TypeWith Cover

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,58 € 98,58 €
94,39 € 471,95 €
92,15 € 921,50 €
89,41 € 2.235,25 €
86,91 € 4.345,50 €
86,89 € 8.689,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
5 VDC
10 A
Encapsulated
3 kVAC
Industrial
76.2 mm
25.4 mm
27 mm
TEC
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TECS/TEPS Series 10W/20W/45W/65W Power Supplies

Cosel TECS/TEPS Series 45W/65W Power Supplies are highly compact and high-efficiency power supplies for industrial applications. These power supplies make use of advanced technologies like Wide Band Gap (WBG) Gallium Nitride (GaN) semiconductors, high-frequency planar transformers, and enhanced flyback topology for high efficiency. The 12V and 24V output versions are able to deliver 140% power to sustain peak loads with an outstanding efficiency of up to 93.5%. The TECS/TEPS power supplies benefit from GaN performances in high-frequency switching to deliver 45W and 65W in 25.4mm x 58.5mm footprints and 10W and 20W in 25.4mm x 58.5mm (TECS) or 25.4mm x 38.1mm (TEPS). These AC/DC power supplies provide flexibility for TEPS devices, with pins for PCB mounting and TECS devices using crimp-style JST connectors. Typical applications include smart office equipment, security equipment, payment terminals, office automation equipment, machine tools, industrial printers, and display equipment.