TECS45F-5

Cosel
436-TECS45F-5
TECS45F-5

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Power Supply 45W 5V 8A Connector Type

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,51 € 62,51 €
59,56 € 297,80 €
55,04 € 550,40 €
52,29 € 1.307,25 €
50,29 € 2.514,50 €
48,38 € 4.838,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 W
85 VAC to 264 VAC
1 Output
5 VDC
8 A
Open Frame
3 kVAC
90.5 %
Industrial
76.2 mm (3 in)
25.4 mm (1 in)
23.5 mm (0.925 in)
TEC
Brand: Cosel
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Switching Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99