SUCS101205C

Cosel
436-SUCS101205C
SUCS101205C

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 5V 2A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,51 € 35,51 €
33,38 € 834,50 €
33,02 € 1.651,00 €
32,77 € 3.277,00 €
32,46 € 8.115,00 €
500 Quote

Possible Replacement

Cosel MUS101205C
Cosel
DC/DC Converters - Through Hole 10W 9-18Vin 5Vout 2A DIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
18 V
5 V
2 A
500 V
40.6 mm (1.598 in)
22.86 mm (0.9 in)
7.62 mm (0.3 in)
Industrial
SU
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99