STMGFS302405-N2

Cosel
436-STMGFS302405-N2
STMGFS302405-N2

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,87 € 83,87 €
82,98 € 414,90 €
82,58 € 825,80 €
82,14 € 2.053,50 €
81,82 € 4.091,00 €
81,53 € 8.153,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
30 W
24 V
9 V
36 V
5 V
6 A
1.5 kV
117 mm
53.3 mm
27.9 mm
Industrial
STMG
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99