STMGFS152405-J

Cosel
436-STMGFS152405-J
STMGFS152405-J

Mfr.:

Description:
DC/DC Converters - Chassis Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,61 € 66,61 €
65,96 € 329,80 €
65,69 € 656,90 €
65,29 € 1.632,25 €
65,03 € 3.251,50 €
64,80 € 6.480,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.5 kV
94 mm
53.3 mm
27.9 mm
Industrial
STMG
Brand: Cosel
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.