SPLFA100F

Cosel
436-SPLFA100F
SPLFA100F

Mfr.:

Description:
Power Supplies - Chassis Mount Switching Power Supplies 102W 12V 8.5A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,40 € 115,40 €
111,25 € 556,25 €
108,04 € 1.080,40 €
105,32 € 2.633,00 €
103,34 € 5.167,00 €
103,33 € 10.333,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
85 VAC to 264 VAC
1 Output
12 VDC
8.5 A
Enclosed
3 kVAC
Industrial
197.1 mm (7.76 in)
72.9 mm (2.87 in)
41.91 mm (1.65 in)
SPLFA
Brand: Cosel
Compliance: RoHS
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Box
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99