PLA30F-24

Cosel
436-PLA30F-24
PLA30F-24

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 24V 1.3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €
23,58 € 117,90 €
23,44 € 234,40 €
23,25 € 581,25 €
23,12 € 1.156,00 €
22,99 € 2.299,00 €
22,82 € 5.705,00 €
1.000 Quote

Possible Replacement

Cosel PDA30F-24
Cosel
Power Supplies - Chassis Mount 31.2W 24V 1.3A

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
31.2 W
85 VAC to 264 VAC
1 Output
24 VDC
1.3 A
Enclosed
3 kVAC
Industrial
88 mm (3.465 in)
38 mm (1.496 in)
80 mm (3.15 in)
PLA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99