PLA15F-5

Cosel
436-PLA15F-5
PLA15F-5

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 5V 3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,32 € 18,32 €
17,13 € 85,65 €
17,05 € 1.705,00 €
16,62 € 4.155,00 €
16,45 € 8.225,00 €
1.000 Quote

Possible Replacement

Cosel PDA15F-5
Cosel
Power Supplies - Chassis Mount 15W 5V 3A

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Enclosed
3 kVAC
Industrial
73 mm (2.874 in)
38 mm (1.496 in)
80 mm (3.15 in)
PLA
Brand: Cosel
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLA AC-DC Power Supplies

Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.