PJA1000F-24-V

Cosel
436-PJA1000F-24-V
PJA1000F-24-V

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Power Supply, Enclosed type,1000W 24V 44A w/ external potentiometer

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,28 € 272,28 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
24 VDC
42 A
Enclosed
3 kVAC
88 %
Industrial
240 mm (9.449 in)
150 mm (5.906 in)
61 mm (2.402 in)
PJA
Brand: Cosel
Compliance: C-UL (CSA62368-1), EN62368-1, UL62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99

PJA Enclosed Low-Profile AC-DC Power Supplies

Cosel PJA Enclosed Low-Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices feature a low-profile design, available in 1U (PJA100F and PJA150F) and 2U (PJA600F) sizes. A variety of connection interface options are available for these Cosel PJA AC-DC power supplies.