PDA15F-12

Cosel
436-PDA15F-12
PDA15F-12

Mfr.:

Description:
Power Supplies - Chassis Mount 15.6W 12V 1.3A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,60 € 21,60 €
21,48 € 107,40 €
19,17 € 191,70 €
18,27 € 456,75 €
17,57 € 878,50 €
16,91 € 1.691,00 €
16,06 € 4.015,00 €
15,45 € 7.725,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15.6 W
85 VAC to 264 VAC
1 Output
12 VDC
1.3 A
Open Frame
3 kVAC
81.5 %
Industrial
120 mm (4.724 in)
82 mm (3.228 in)
31 mm (1.22 in)
PDA
Brand: Cosel
Dimensions: 120 mm x 82 mm x 31 mm
Input Frequency: 50 Hz, 60 Hz
Load Regulation: Yes Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.