PDA150F-12-N

Cosel
436-PDA150F-12-N
PDA150F-12-N

Mfr.:

Description:
Power Supplies - Chassis Mount Switching Power Supplies 150W 12V 13A w/cover

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,97 € 73,97 €
73,16 € 365,80 €
69,76 € 1.744,00 €
68,32 € 3.416,00 €
66,90 € 6.690,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
156 W
85 VAC to 264 VAC
1 Output
12 VDC
13 A
Enclosed
3 kVAC
89 %
Industrial
168 mm (6.614 in)
93 mm (3.661 in)
37 mm (1.457 in)
PDA
Brand: Cosel
Dimensions: 168 mm x 93 mm x 37 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.