PCA600F-15-P2

Cosel
436-PCA600F-15-P2
PCA600F-15-P2

Mfr.:

Description:
Power Supplies - Chassis Mount 645W 15V 43A Bus Bar Style

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,43 € 386,43 €
386,38 € 1.931,90 €
360,70 € 3.607,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
645 W
85 VAC to 264 VAC, 88 VDC to 370 VDC
1 Output
15 VDC
43 A
Enclosed
4 kVAC
91 %
Medical
152 mm (5.984 in)
89 mm (3.504 in)
41 mm (1.614 in)
PCA
Brand: Cosel
Compliance: ANSI/AAMI ES60601-1, C-UL (CSA60950-1), EN60601-1 3rd, EN60950-1, UL60950-1
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA Enclosed AC/DC Power Supplies

Cosel PCA Enclosed AC/DC Power Supplies offers high efficiency and 300W, 600W, 1000W, or 1500W power in a small, compact design. An extended UART can monitor and control 21 different functions including input/output voltage, current, remote ON/OFF, output voltage, and other functions. Features include high efficiency of up to 94%, 2x MOPP, and a Smart Fan (which automatically adjusts the fan speed based on the load). The PCA Power Supplies have Medical and ITE Safety Certifications ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.