PCA1500F-12

Cosel
436-PCA1500F-12
PCA1500F-12

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC PS (Enclosed Type) 1500W, 12V, 125A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
977,15 € 977,15 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
85 VAC to 264 VAC
1 Output
12 VDC
125 A
Enclosed
4 kVAC
92 %
Industrial
203 mm (7.992 in)
140 mm (5.512 in)
41 mm (1.614 in)
PCA
Brand: Cosel
Dimensions: 203 mm x 140 mm x 41 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA1500F Enclosed Type AC-DC Power Supplies

Cosel PCA1500F Enclosed Type AC-DC Power Supplies are compact, digitally controlled units ideal for medical, commercial, and industrial applications. These power supplies feature remote on/off, universal 85VAC to 264VAC input range, and 2MOPP medical isolation grade. They offer a low 41mm profile that meets 1U height requirements. Users can digitally monitor or control up to 83 different functions of the PCA unit via Extended UART (RS232) or PMBus communications. Cosel PCA1500F Enclosed Type AC-DC Power Supplies provide a constant current mode for battery charging or other constant current applications with no additional external circuitry required. These devices are covered by a five-year warranty.