PCA1000F-12-G

Cosel
436-PCA1000F-12-G
PCA1000F-12-G

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC PS (Enclosed Type) 1000W, 12V, 88A low leakage current

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
705,24 € 705,24 €
705,23 € 3.526,15 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.056 kW
85 VAC to 264 VAC
1 Output
12 VDC
88 A
Enclosed
4 kVAC
91 %
Medical
178 mm (7.008 in)
102 mm (4.016 in)
41 mm (1.614 in)
PCA
Brand: Cosel
Compliance: ANSI/AAMI ES60601-1, C-UL (CSA60950-1), EN60601-1 3rd, EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99