PBA100F-12-J1N1

Cosel
436-PBA100F-12-J1N1
PBA100F-12-J1N1

Mfr.:

Description:
Power Supplies - DIN Rail Mount Switching Power Supplies 100W 12V 8.5A VH (J.S.T.) connector type, with DIN rail and Cover

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,66 € 118,66 €
114,23 € 571,15 €
110,67 € 1.106,70 €
107,22 € 2.680,50 €
105,01 € 5.250,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
102 W
85 VAC to 264 VAC, 110 VDC to 370 VDC
1 Output
12 V
8.5 A
Industrial
160.5 mm (6.319 in)
93 mm (3.661 in)
32 mm (1.26 in)
PBA
Brand: Cosel
Case Style: Enclosed
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.