OFI700A48-NO

Cosel
436-OFI700A48-NO
OFI700A48-NO

Mfr.:

Description:
Power Supplies - Chassis Mount 700W 85-264Vac 48V 14.6A W/Baseplate, W/Cover, W/Oring

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
831,21 € 831,21 €
797,86 € 3.989,30 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
700 W
85 VAC to 264 VAC, 120 VDC to 350 VDC
1 Output
48 VDC
14.6 A
Enclosed
3 kVDC
250 mm (9.843 in)
126 mm (4.961 in)
40 mm (1.575 in)
OFI700A
Brand: Cosel
Input Frequency: 47 Hz to 63 Hz
IP Rating: IPX0
Load Regulation: Not Regulated
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerbox
Type: AC/DC Baseplate Power Supply
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408290

POWERBOX OFI700A & OFI1200A Power Supplies

Cosel POWERBOX OFI700A and OFI1200A Power Supplies offer a fanless design and a solid baseplate that optimizes conduction cooling. The OFI700A features a 700W single output rating, while the OFI1200A has a 1200W single output power rating. The fanless design provides a silent and reliable operation in demanding environments and boasts low maintenance. These power supplies have a robust design that transfers heat to the baseplate, making them suitable for non-ventilated applications found in sealed enclosures. Cosel POWERBOX OFI700A and OFI1200A Power Supplies are suitable for industrial applications and harsh environments.    

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.