OFD1200A65-N

Cosel
436-OFD1200A65-N
OFD1200A65-N

Mfr.:

Description:
Power Supplies - Chassis Mount 1200W 65V 18.5A

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.364,85 € 1.364,85 €
1.302,81 € 6.514,05 €
10 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 kW
100 VAC to 277 VAC
1 Output
65 VDC
18.5 A
Enclosed
Industrial
340 mm
142 mm
40 mm
OFD
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerbox
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0