NAP-20-331

Cosel
436-NAP-20-331
NAP-20-331

Mfr.:

Description:
Power Line Filters AC 1-250 / DC250 20A 37.5 uA/ 75 uA max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,90 € 34,90 €
33,05 € 330,50 €
32,61 € 815,25 €
32,34 € 1.617,00 €
31,75 € 3.175,00 €
31,74 € 7.935,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
Common Mode Noise Filter
250 VAC, 250 VDC
20 A
Chassis Mount
Screw
37.5 uA
NA
Bulk
Brand: Cosel
Capacitance: 330 pF
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CAHTS:
8532240090
USHTS:
8548000000
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.