NAP-06-472-D

Cosel
436-NAP-06-472-D
NAP-06-472-D

Mfr.:

Description:
Power Line Filters AC 1-250 / DC250 6A 0.5 mA/ 1.0 mA max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,16 € 33,16 €
27,17 € 271,70 €
26,76 € 669,00 €
26,51 € 1.325,50 €
25,96 € 2.596,00 €
25,95 € 6.487,50 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC, 250 VDC
6 A
DIN Rail
Screw
500 uA
NA
Bulk
Brand: Cosel
Capacitance: 4700 pF
Compliance: UL; CSA; DIN; VDE; ENEC
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.