MUS101215B

Cosel
436-MUS101215B
MUS101215B

Mfr.:

Description:
DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,54 € 19,54 €
19,53 € 97,65 €
16,60 € 498,00 €
16,59 € 4.479,30 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
10.5 W
9 V
18 V
15 V
700 mA
500 VAC/DC
SMD-6
24 mm
17.3 mm
8.5 mm
Industrial
MUS
Brand: Cosel
Dimensions: 24 mm x 17.3 mm x 8.5 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MU 1.5W to 10W Isolated DC-DC Converters

Cosel MU 1.5W to 3W Isolated DC-DC Converters are 1.5W, 3W, 6W, and 10W devices with single- and dual-output versions. The Cosel MU series offers increased performance and higher efficiency compared to the SU/SUC series. The devices have a height of 8.5mm and a footprint that is 28% smaller than the SU/SUC equivalent. These converters include through-hole and SMD mounting options, various output voltage options from 3.3V to 15V (±15V in the dual-output devices), and four input voltage options spanning a 4.5VDC to 76VDC range.