MHFS31205

Cosel
436-MHFS31205
MHFS31205

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 4.5-18Vin 5V 0.6A SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,16 € 22,16 €
21,34 € 106,70 €
20,99 € 209,90 €
20,54 € 513,50 €
20,21 € 1.010,50 €
19,87 € 1.987,00 €
19,45 € 4.862,50 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
4.5 V
18 V
5 V
600 mA
4.2 kV
SIP-8
22 mm (0.866 in)
12 mm (0.472 in)
9.5 mm (0.374 in)
Industrial
MH
Brand: Cosel
Dimensions: 22 mm x 12 mm x 9.5 mm
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHFS3 / MHFW3 3W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 3W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. The series features 3KVAC I/O isolation voltage, built-in remote on/off, and adjustable external output voltage. Cosel MHF DC-DC converters include multiple safety-agency approvals and come with a five-year warranty.