MGFW402412

Cosel
436-MGFW402412
MGFW402412

Mfr.:

Description:
DC/DC Converters - SMD Isolated DC/DC Converters 40.8W 12V 3.4A wide input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,49 € 53,49 €
51,50 € 257,50 €
49,57 € 1.239,25 €
48,76 € 2.438,00 €
47,97 € 4.797,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
40.8 W
24 V
12 V
1.7 A
- 12 V
1.7 A
1.5 kV
25.4 mm
25.4 mm
9.9 mm
Industrial
MG
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99