MGFS3483R3

Cosel
436-MGFS3483R3
MGFS3483R3

Mfr.:

Description:
DC/DC Converters - Chassis Mount 2.64W 18-76Vin 3.3V 0.8A PCB SIP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,33 € 14,33 €
13,80 € 69,00 €
13,61 € 136,10 €
13,48 € 674,00 €
13,28 € 1.328,00 €
13,02 € 3.255,00 €
12,87 € 6.435,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
2.64 W
48 V
18 V
76 V
3.3 V
800 mA
1.5 kV
17 mm
12 mm
8.5 mm
Industrial
MG
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99