LMA150F-24-Y

Cosel
436-LMA150F-24-Y
LMA150F-24-Y

Mfr.:

Description:
Power Supplies - Chassis Mount 151.2W 24V 6.3A Open Medical

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,57 € 75,57 €
70,72 € 353,60 €
69,46 € 694,60 €
67,66 € 1.691,50 €
66,38 € 3.319,00 €
65,15 € 6.515,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
151.2 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Open Frame
4 kVAC
Medical
160 mm (6.299 in)
75 mm (2.953 in)
36.5 mm (1.437 in)
LMA
Brand: Cosel
Compliance: ANSI/AAMI ES60601-1, EN60601-1
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.