LHA15F-5

Cosel
436-LHA15F-5
LHA15F-5

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Power Supply,Open frame 15W, 5V, 5A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 17,24 €
16,69 € 83,45 €
15,96 € 399,00 €
15,78 € 789,00 €
15,60 € 1.560,00 €
15,37 € 3.842,50 €
15,20 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Open Frame
3 kVAC
77 %
Industrial
73.5 mm (2.894 in)
50 mm (1.969 in)
21.5 mm (0.846 in)
LHA
Brand: Cosel
Input Frequency: 45 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHA10F & LHA15F Open-Frame AC/DC Power Supplies

Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies feature high isolation voltage and low leakage current, making them an ideal solution for industrial applications. These 10W and 15W units offer a 15% smaller size and a lower leakage current than conventional products on the market. Both series are engineered for use in demanding applications where space is often limited. The LHA10F units measure 50mm x 21.5mm x 62.5mm (1.97" x 0.85" x 2.46"), while the LHA15F models measure 50mm x 21.5mm x 73.5mm (1.97" x 0.85" x 2.89"). Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies are offered in a range of output voltages and include built-in inrush current, overcurrent, and overvoltage protection circuits.

LHA150F / LHA300F Open-Frame AC/DC Power Supplies

Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.