LHA100F-5

Cosel
436-LHA100F-5
LHA100F-5

Mfr.:

Description:
Power Supplies - Chassis Mount 75W 5V 15A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,31 € 1.419,30 €
47,30 € 2.838,00 €
270 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
75 W
85 VAC to 264 VAC
1 Output
5 VDC
15 A
Open Frame
3 kVAC
84 %
155 mm (6.102 in)
62 mm (2.441 in)
27 mm (1.063 in)
LHA
Brand: Cosel
Dimensions: 62 mm x 27 mm x 155 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHA150F / LHA300F Open-Frame AC/DC Power Supplies

Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.