LHA100F-15-SN

Cosel
436-LHA100F-15-SN
LHA100F-15-SN

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Power Supply,Open frame 100W, 15V, 8.5A with chassis and cover

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,59 € 51,59 €
51,33 € 1.283,25 €
51,32 € 2.566,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100.5 W
85 VAC to 264 VAC
1 Output
15 VDC
6.7 A
Enclosed
3 kVAC
155 mm (6.102 in)
62 mm (2.441 in)
27 mm (1.063 in)
LHA
Brand: Cosel
Dimensions: 62 mm x 27 mm x 155 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHA150F / LHA300F Open-Frame AC/DC Power Supplies

Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.