LFA100F-48-R2Y

Cosel
436-LFA100F-48-R2Y
LFA100F-48-R2Y

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC PS(Open frame)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,27 € 65,27 €
65,24 € 326,20 €
64,10 € 641,00 €
63,10 € 1.577,50 €
62,41 € 3.120,50 €
61,77 € 6.177,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100.8 W
85 VAC to 264 VAC
1 Output
48 VDC
2.1 A
Open Frame
3 kVAC
87 %
Industrial
154.94 mm (6.1 in)
60.96 mm (2.4 in)
33.02 mm (1.3 in)
LFA
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99