LEB225F-0524-R

Cosel
436-LEB225F-0524-R
LEB225F-0524-R

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC PS(Open frame)

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
225 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
5 VDC
5 A
24 VDC
9 A
Open Frame
3 kVAC
83 %
Industrial
220.98 mm (8.7 in)
55.88 mm (2.2 in)
45.72 mm (1.8 in)
LEB
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99