KHEA480F-48-C

Cosel
436-KHEA480F-48-C
KHEA480F-48-C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48V 10A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 264 VAC, 88 VDC to 350 VDC
1 Output
48 VDC
10 A
Industrial
121.2 mm (4.772 in)
70 mm (2.756 in)
133.5 mm (5.256 in)
KHEA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0