JAC-60-683

Cosel
436-JAC-60-683
JAC-60-683

Mfr.:

Description:
Power Line Filters 60A 500VAC 0.068uF EMI-EMC Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,88 € 133,88 €
121,17 € 1.211,70 €
117,19 € 2.929,75 €
117,17 € 5.858,50 €
117,16 € 11.716,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
500 VAC
60 A
Panel Mount
Screw
5 mA
JAC
150 kHz to 1 MHz
Brand: Cosel
Capacitance: 0.068 uF
Compliance: CSA; EN60939; ENEC; UL60939
Height: 54 mm
Length: 153 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 65 mm
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.