GMA300F-12-R3

Cosel
436-GMA300F-12-R3
GMA300F-12-R3

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 12V 25A Med PS 5/12VAUX Remote

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,66 € 152,66 €
150,00 € 750,00 €
147,16 € 1.471,60 €
143,50 € 3.587,50 €
140,82 € 7.041,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
85 VAC to 264 VAC
1 Output
12 VDC
25 A
Open Frame
4 kVAC
90 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
37 mm (1.457 in)
GMA
Brand: Cosel
Compliance: ANSI/AAMI ES60601-1, C-UL, EN60601-1, EN62368-1, UL62368-1
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GMA300F Medical Type AC-DC Power Supplies

Cosel GMA300F Medical Type AC-DC Power Supplies are 300W supplies designed for medical electrical equipment and suitable for BF applications. These high efficiency (93% typical) Cosel power supplies offer a 2" x 4" standard footprint and rated output voltages of 12V, 24V, 48V, or 56V. GMA300F open frame power supplies feature an 85VAC to 264VAC input voltage range in a -20°C to +70°C temperature range.