FTA-50-683

Cosel
436-FTA-50-683
FTA-50-683

Mfr.:

Description:
Power Line Filters 3 phase 500Vac 50A 2.5/5mA Leakage Curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,33 € 122,33 €
102,35 € 1.023,50 €
99,50 € 2.487,50 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
500 VAC
50 A
Chassis Mount
Screw
5 mA
FTA
Bulk
150 kHz to 1 MHz
Brand: Cosel
Compliance: UL 1283; CSA C22.2 No.8 (C-UL); DIN EN60939 VDE0565 Teil3-1; ENEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 84 mm
Length: 153 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 65 mm
Unit Weight: 3,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99