FSB-10-104-H

Cosel
436-FSB10-104-H
FSB-10-104-H

Mfr.:

Description:
Power Line Filters AC 3 Phase 500 10A High Attenuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,75 € 184,75 €
170,22 € 1.702,20 €
164,17 € 4.104,25 €
164,16 € 8.208,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
FSB
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Power Line Filters
Subcategory: Power Condition
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8548000000
ECCN:
EAR99