FETA2500BA-36

Cosel
436-FETA2500BA-36
FETA2500BA-36

Mfr.:

Description:
Power Supplies - Chassis Mount 1980W 36V 55A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
626,58 € 626,58 €
624,89 € 3.124,45 €
616,16 € 6.161,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.98 kW
170 VAC to 264 VAC
1 Output
36 VDC
55 A
Enclosed
3 kVAC
Industrial
340 mm (13.386 in)
102 mm (4.016 in)
41 mm (1.614 in)
FETA
Brand: Cosel
Compliance: UL60950-1; EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FETA AC-DC Switching Power Supplies

Cosel FETA AC-DC Switching Power Supplies are high-efficiency enclosed power supplies. These switching power supplies feature high power density, low profile (meets 1U height), high output voltage, and remote ON/OFF. The FETA switching power supplies offer Over-Current Protection (OCP), Over-Temperature Protection (OTP), power factor correction, inrush current limiting, and parallel operation functions. These power supplies comply with RoHS, UL62368-1, C-UL(CSA62368-1), EN62368-1, low voltage directive, and electrical equipment safety regulations.