FETA2500B-48

Cosel
436-FETA2500B-48
FETA2500B-48

Mfr.:

Description:
Power Supplies - Rack Mount AC170-264V input 48V ENCLOSED FRONT END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
647,09 € 647,09 €
616,30 € 3.081,50 €
603,60 € 6.036,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.496 kW
170 VAC to 264 VAC
1 Output
48 V
52 A
Industrial
340 mm
102 mm
41 mm
FETA
Brand: Cosel
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Rack Systems
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.