ESP-10-101

Cosel
436-ESP-10-101
ESP-10-101

Mfr.:

Description:
Power Line Filters EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,05 € 28,05 €
25,74 € 257,40 €
24,97 € 624,25 €
24,61 € 1.230,50 €
23,78 € 2.378,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
10 A
Chassis Mount
Screwless
12.5 uA
ES
Bulk
Brand: Cosel
Capacitance: 100 pF
Compliance: UL; CSA; DIN; ENEC
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.