EAP-30-221

Cosel
436-EAP-30-221
EAP-30-221

Mfr.:

Description:
Power Line Filters EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €
23,55 € 235,50 €
23,10 € 577,50 €
22,88 € 1.144,00 €
22,40 € 2.240,00 €
22,39 € 11.195,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
30 A
Chassis Mount
Screw
25 uA
EA
Bulk
Brand: Cosel
Capacitance: 220 pF
Compliance: UL; CSA; DIN; ENEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99