CHS3804810-L2

Cosel
436-CHS3804810-L2
CHS3804810-L2

Mfr.:

Description:
DC/DC Converters - Chassis Mount 380W 36-76Vin 10Vout 38A 5.3mm Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,33 € 97,33 €
96,31 € 481,55 €
95,88 € 958,80 €
95,23 € 2.380,75 €
94,98 € 4.749,00 €
94,97 € 9.497,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
380 W
48 V
36 V
76 V
10 V
38 A
2.25 kV
58.4 mm
22.86 mm
11 mm
Industrial
CHS
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 36 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.