CHS1202412-B

Cosel
436-CHS1202412-B
CHS1202412-B

Mfr.:

Description:
DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 18-36Vin 12Vout 10A TH with base plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,11 € 74,11 €
72,65 € 726,50 €
72,64 € 1.816,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
120 W
12 V
10 A
2.25 kV
33.5 mm (1.319 in)
23.36 mm (0.92 in)
12.7 mm (0.5 in)
Industrial
CHS
Brand: Cosel
Dimensions: 33.5 mm x 23.36 mm x 12.7 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.