BRFS120

Cosel
436-BRFS120
BRFS120

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin 0.6-1.8V 120A Non-Iso POL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,15 € 59,15 €
56,26 € 281,30 €
55,32 € 553,20 €
54,22 € 1.355,50 €
53,40 € 2.670,00 €
52,61 € 5.261,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
600 mV to 1.8 V
120 A
33 mm (1.299 in)
23 mm (0.906 in)
12.7 mm (0.5 in)
Industrial
BR
Brand: Cosel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRFS DC-DC Converters

Cosel BRFS DC-DC Converters are small, high-efficiency, non-isolated DC-DC converters. The BRFS Series offers a wide 4.5V to 14.0V input voltage range and fast transient responses with robust control. These converters feature built-in remote ON/OFF and built-in overcurrent/thermal protection (auto recovery type) functions.