AEA600F-48-J

Cosel
436-AEA600F-48-J
AEA600F-48-J

Mfr.:

Description:
Power Supplies - Chassis Mount Switching Power Supplies 600W 48V 8-15.5A (peak 26.3A) AC-DC Power Supply with JST connector

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,23 € 255,23 €
243,09 € 1.215,45 €
238,03 € 2.380,30 €
231,56 € 5.789,00 €
231,55 € 11.577,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
48 VDC
26.3 A
U-Bracket
4 kVAC
Industrial
186 mm (7.323 in)
127 mm (5 in)
48.5 mm (1.909 in)
AEA600F
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99