AEA600F-36-R3

Cosel
436-AEA600F-36-R3
AEA600F-36-R3

Mfr.:

Description:
Power Supplies - Chassis Mount 601.2W 36V 16.7A, AUX1, AUX2, remote on/off, Alarm

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,62 € 272,62 €
270,29 € 6.757,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
601.2 W
85 VAC to 264 VAC
1 Output
36 VDC
16.7 A
U-Bracket
4 kVAC
94 %
Medical
186 mm (7.323 in)
127 mm (5 in)
41 mm (1.614 in)
AEA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supplies Medical Type
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540