AEA1000F-36-R3

Cosel
436-AEA1000F-36-R3
AEA1000F-36-R3

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 36V 28A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
509,64 € 509,64 €
509,63 € 5.096,30 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
36 VDC
28 A
U-Bracket
4 kVAC
95 %
Medical
228.6 mm (9 in)
127 mm (5 in)
50 mm (1.969 in)
AEA
Brand: Cosel
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supplies Medical Type
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEA1000 Open Medical & Industrial Power Supplies

Cosel AEA1000 Open-Frame Free-Air Convection Cooling Power Supplies feature a 1000W power rating, 24V to 48V output voltage range, and 50Hz/60Hz frequency. The AEA1000 series features a low profile of 50mm, up to 95% typical efficiency, and is able to deliver 330% peak power for a period of up to 3000ms. These power supplies offer an optimized layout for free-air convection, making them ideal for use in low-noise environments. Designed for applications requiring a high level of safety, Cosel AEA1000 Power Supplies are certified according to EN62477-1 standard for industrial applications and are approved in accordance with ANSI/AAMI ES60601-1 and EN60601-1 3r Edition for medical applications.