AC6-OO2FZ-00

Cosel
436-AC6-002FZ-00
AC6-OO2FZ-00

Mfr.:

Description:
Modular Power Supplies – Assembled 650W Configurable Power Supply

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC, 120 VDC to 350 VDC
650 W
5 Output
15 V
15 V
15 V
Chassis
Enclosed
279 mm
127 mm
63.5 mm
3 kVrms
77 %, 80 %
Industrial
EN, IEC, UL
ACE650F
Brand: Cosel
Dimensions: 279 mm x 127 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Current-Channel 1: 3.5 A
Output Current-Channel 2: 20 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Unit Weight: 2,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.